
CLA4608-240 | |
|---|---|
DigiKey Part Number | 3320-CLA4608-240-ND |
Manufacturer | |
Manufacturer Product Number | CLA4608-240 |
Description | IC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Diode Standard - Single 180V 200 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | Standard - Single | |
Voltage - Peak Reverse (Max) | 180V | |
Current - Max | 200 mA | |
Capacitance @ Vr, F | 0.7pF @ 38V, 1MHz | |
Resistance @ If, F | 500mOhm @ 10mA, 500MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £232.68780 | £23,268.78 |
| Unit Price without VAT: | £232.68780 |
|---|---|
| Unit Price with VAT: | £279.22536 |

