
AS221-000 | |
|---|---|
DigiKey Part Number | 863-1612-ND |
Manufacturer | |
Manufacturer Product Number | AS221-000 |
Description | IC RF SWITCH SP4T 2.5GHZ DIE |
Customer Reference | |
Detailed Description | RF Switch IC GSM, EDGE SP4T 2.5 GHz 50Ohm Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
RF Type | GSM, EDGE | |
Topology | - | |
Circuit | SP4T | |
Frequency Range | 100MHz ~ 2.5GHz | |
Isolation | 22dB | |
Insertion Loss | 1.1dB | |
Test Frequency | 2.5GHz | |
P1dB | - | |
IIP3 | 55dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.6V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Die | |
Supplier Device Package | Die |

