Similar

AAT3681AIJS-4.2-4-T1 | |
|---|---|
DigiKey Part Number | 863-1547-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AAT3681AIJS-4.2-4-T1 |
Description | IC BATT CHG LI-ION 1CEL SC70JW-8 |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-SC70JW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 7.5V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFSOJ (0.069", 1.75mm Width) | |
Supplier Device Package | 8-SC70JW | |
Base Product Number |


