Image for AAT3672IWO-4.2-3-T1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAT3672IWO-4.2-3-T1

DigiKey Part Number
AAT3672IWO-4.2-3-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AAT3672IWO-4.2-3-T1
Description
IC BATT CHG LI-ION 1CELL 14TDFN
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 14-TDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Current, Over Temperature, Over Voltage
Charge Current - Max
1.6A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.5V
Interface
USB
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable