
AAT3672IWO-4.2-1-T1 | |
|---|---|
DigiKey Part Number | 863-1545-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AAT3672IWO-4.2-1-T1 |
Description | IC BATT CHG LI-ION 1CELL 14TDFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AAT3672IWO-4.2-1-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 1.6A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.5V | |
Interface | USB | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |

