Charger IC Lithium Ion/Polymer 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAT2550ISK-CAA-T1

DigiKey Part Number
863-1530-2-ND - Tape & Reel (TR)
863-1530-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AAT2550ISK-CAA-T1
Description
IC BATT CHG LI-ION 1CELL 24QFN
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
1A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
5.5V
Interface
Serial
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.16000£1.16
10£0.98100£9.81
25£0.91920£22.98
100£0.83300£83.30
Unit Price without VAT:£1.16000
Unit Price with VAT:£1.39200