
AA116-72LF | |
|---|---|
DigiKey Part Number | 863-1233-2-ND - Tape & Reel (TR) 863-1233-1-ND - Cut Tape (CT) 863-1233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA116-72LF |
Description | RF ATTENUATOR 15DB 50OHM SC74A |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 4 MHz ~ 2 GHz 50 Ohms SOT-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Attenuation Value | 15dB | |
Frequency Range | 4 MHz ~ 2 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | SOT-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.93000 | £2.93 |
| 10 | £2.53400 | £25.34 |
| 25 | £2.39520 | £59.88 |
| 100 | £2.20440 | £220.44 |
| 250 | £2.09016 | £522.54 |
| 500 | £2.00946 | £1,004.73 |
| 1,000 | £1.93340 | £1,933.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.82179 | £5,465.37 |
| Unit Price without VAT: | £2.93000 |
|---|---|
| Unit Price with VAT: | £3.51600 |

