
AA101-80LF | |
|---|---|
DigiKey Part Number | 863-1230-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA101-80LF |
Description | RF ATTENUATOR 31DB 50OHM 16SSOP |
Customer Reference | |
Detailed Description | RF Attenuators 31dB 500 MHz ~ 2.5 GHz 50 Ohms 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Attenuation Value | 31dB | |
Frequency Range | 500 MHz ~ 2.5 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) |

