Parametric Equivalent

598FAA000159DG | |
|---|---|
DigiKey Part Number | 863-598FAA000159DGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 598FAA000159DG |
Description | DIFFERENTIAL/SINGLE-ENDED; I2C P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 110mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £12.84940 | £642.47 |
| 100 | £12.41450 | £1,241.45 |
| 150 | £12.19667 | £1,829.50 |
| 250 | £11.95532 | £2,988.83 |
| 350 | £11.81426 | £4,134.99 |
| 500 | £11.67854 | £5,839.27 |
| Unit Price without VAT: | £12.84940 |
|---|---|
| Unit Price with VAT: | £15.41928 |


