Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

596FP000270DGR | |
|---|---|
DigiKey Part Number | 863-596FP000270DGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 596FP000270DGR |
Description | DIFFERENTIAL/SINGLE-ENDED DUAL F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LVDS VCXO Pin Configurable Oscillator 2.5V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | VCXO | |
Frequency - Output 1 | 148.351648MHz | |
Frequency - Output 2 | 148.5MHz | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | - | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 110mA | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height | 0.052" (1.33mm) | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £8.34380 | £2,085.95 |
| Unit Price without VAT: | £8.34380 |
|---|---|
| Unit Price with VAT: | £10.01256 |


