Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

595PG24M5760DGR | |
|---|---|
DigiKey Part Number | 863-595PG24M5760DGRTR-ND |
Manufacturer | |
Manufacturer Product Number | 595PG24M5760DGR |
Description | DIFFERENTIAL/SINGLE-ENDED SINGLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £5.20548 | £1,301.37 |
| 500 | £5.06570 | £2,532.85 |
| 750 | £4.99571 | £3,746.78 |
| 1,250 | £4.91816 | £6,147.70 |
| Unit Price without VAT: | £5.20548 |
|---|---|
| Unit Price with VAT: | £6.24658 |



