Parametric Equivalent

595JP100M000DG | |
|---|---|
DigiKey Part Number | 863-595JP100M000DGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595JP100M000DG |
Description | 595JP100M000DG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MHz VCXO CMOS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | ±40ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £6.44360 | £322.18 |
| 100 | £6.19920 | £619.92 |
| 150 | £6.07667 | £911.50 |
| 250 | £5.94100 | £1,485.25 |
| 350 | £5.86174 | £2,051.61 |
| 500 | £5.78546 | £2,892.73 |
| 1,250 | £5.62122 | £7,026.53 |
| Unit Price without VAT: | £6.44360 |
|---|---|
| Unit Price with VAT: | £7.73232 |

