Parametric Equivalent

595JK48M0000DG | |
|---|---|
DigiKey Part Number | 863-595JK48M0000DGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595JK48M0000DG |
Description | 595JK48M0000DG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 MHz VCXO CMOS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | ±80ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £6.50360 | £325.18 |
| 100 | £6.25690 | £625.69 |
| 150 | £6.13327 | £919.99 |
| 250 | £5.99632 | £1,499.08 |
| 350 | £5.91631 | £2,070.71 |
| 500 | £5.83934 | £2,919.67 |
| 1,250 | £5.67356 | £7,091.95 |
| Unit Price without VAT: | £6.50360 |
|---|---|
| Unit Price with VAT: | £7.80432 |

