
590WB50M0000DG | |
|---|---|
DigiKey Part Number | 863-590WB50M0000DG-ND |
Manufacturer | |
Manufacturer Product Number | 590WB50M0000DG |
Description | XTAL OSC XO 50.0000MHZ CML SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CML Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CML | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 110mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.02000 | £6.02 |
| 10 | £5.23400 | £52.34 |
| 25 | £4.94960 | £123.74 |
| 50 | £4.74520 | £237.26 |
| 100 | £4.54930 | £454.93 |
| 250 | £4.30296 | £1,075.74 |
| 500 | £4.12574 | £2,062.87 |
| 1,000 | £3.95604 | £3,956.04 |
| Unit Price without VAT: | £6.02000 |
|---|---|
| Unit Price with VAT: | £7.22400 |

