Parametric Equivalent

590JG33M3333DG | |
|---|---|
DigiKey Part Number | 863-590JG33M3333DGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 590JG33M3333DG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33.3333 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 90mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £5.41660 | £270.83 |
| 100 | £5.20500 | £520.50 |
| 150 | £5.09913 | £764.87 |
| 250 | £4.98176 | £1,245.44 |
| 350 | £4.91314 | £1,719.60 |
| 500 | £4.84718 | £2,423.59 |
| 1,250 | £4.70510 | £5,881.38 |
| Unit Price without VAT: | £5.41660 |
|---|---|
| Unit Price with VAT: | £6.49992 |

