Parametric Equivalent



571KJC000159DGR | |
|---|---|
DigiKey Part Number | 571KJC000159DGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 571KJC000159DGR |
Description | XTAL OSC VCXO 148.5000MHZ CML |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 148.5 MHz VCXO CML Oscillator 1.71V ~ 1.89V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable (Reprogrammable) | |
Output | CML | |
Voltage - Supply | 1.71V ~ 1.89V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | ±70ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 117mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £34.34732 | £8,586.83 |
| Unit Price without VAT: | £34.34732 |
|---|---|
| Unit Price with VAT: | £41.21678 |


