Parametric Equivalent

570ACC002518DG | |
|---|---|
DigiKey Part Number | 863-570ACC002518DGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 570ACC002518DG |
Description | DIFFERENTIAL/SINGLE-ENDED; I2C P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100.4 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable (Reprogrammable) | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±7ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 130mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £14.87260 | £743.63 |
| 100 | £14.38160 | £1,438.16 |
| 150 | £14.13560 | £2,120.34 |
| 250 | £13.86312 | £3,465.78 |
| 350 | £13.70383 | £4,796.34 |
| 500 | £13.55070 | £6,775.35 |
| Unit Price without VAT: | £14.87260 |
|---|---|
| Unit Price with VAT: | £17.84712 |


