


569AAAA000126BBGR | |
|---|---|
DigiKey Part Number | 336-6020-1-ND - Cut Tape (CT) 336-6020-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 569AAAA000126BBGR |
Description | XTAL OSC VCXO 200.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 200 MHz VCXO LVPECL Oscillator 2.5V, 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V, 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | ±20ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 170mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £42.44000 | £42.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £35.17000 | £8,792.50 |
| Unit Price without VAT: | £42.44000 |
|---|---|
| Unit Price with VAT: | £50.92800 |

