566GAA001019ACG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £7.98216
Datasheet
49.152 MHz VCXO CMOS, Dual (Complementary) Oscillator 1.8V, 2.5V, 3.3V Amplitude Control 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
49.152 MHz VCXO CMOS, Dual (Complementary) Oscillator 1.8V, 2.5V, 3.3V Amplitude Control 6-SMD, No Lead
6-SMD 5x7

566GAA001019ACG

DigiKey Part Number
863-566GAA001019ACG-ND
Manufacturer
Manufacturer Product Number
566GAA001019ACG
Description
DIFFERENTIAL/SINGLE-ENDED; DUAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
49.152 MHz VCXO CMOS, Dual (Complementary) Oscillator 1.8V, 2.5V, 3.3V Amplitude Control 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Amplitude Control
Output
CMOS, Dual (Complementary)
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
±20ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
155mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.056" (1.43mm)
Current - Supply (Disable) (Max)
83mA (Typ)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Strip
QuantityUnit PriceExt Price
50£8.80080£440.04
Manufacturers Standard Package
Unit Price without VAT:£8.80080
Unit Price with VAT:£10.56096