Parametric Equivalent

566CAA001220ACGR | |
|---|---|
DigiKey Part Number | 863-566CAA001220ACGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 566CAA001220ACGR |
Description | DIFFERENTIAL/SINGLE-ENDED; DUAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CMOS VCXO Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | VCXO | |
Frequency - Output 1 | 25.6MHz, 32.768MHz | |
Frequency - Output 2 | - | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±20ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 145mA | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height | 0.039" (1.00mm) | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Current - Supply (Disable) (Max) | 83 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £8.86912 | £2,217.28 |
| 500 | £8.65284 | £4,326.42 |
| 750 | £8.54457 | £6,408.43 |
| Unit Price without VAT: | £8.86912 |
|---|---|
| Unit Price with VAT: | £10.64294 |

