


566CAA001075ABGR | |
|---|---|
DigiKey Part Number | 336-5997-1-ND - Cut Tape (CT) 336-5997-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 566CAA001075ABGR |
Description | DUAL ULTRA LOW JITTER VCXO |
Customer Reference | |
Detailed Description | VCXO CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 145mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.056" (1.43mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.94000 | £10.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £7.81892 | £1,954.73 |
| Unit Price without VAT: | £10.94000 |
|---|---|
| Unit Price with VAT: | £13.12800 |

