Parametric Equivalent

566BCA000455BCG | |
|---|---|
DigiKey Part Number | 863-566BCA000455BCG-ND |
Manufacturer | |
Manufacturer Product Number | 566BCA000455BCG |
Description | OSCILLATOR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LVDS VCXO Pin Configurable Oscillator 1.8V ~ 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | VCXO | |
Frequency - Output 1 | 148.3516MHz, 148.5MHz | |
Frequency - Output 2 | - | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±20ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 140mA | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height | 0.052" (1.33mm) | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Current - Supply (Disable) (Max) | 83 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £11.12320 | £556.16 |
| Unit Price without VAT: | £11.12320 |
|---|---|
| Unit Price with VAT: | £13.34784 |


