LVDS VCXO Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LVDS VCXO Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 6-SMD, No Lead
6-SMD 5x7

566BAA001034ABGR

DigiKey Part Number
566BAA001034ABGR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
566BAA001034ABGR
Description
DUAL ULTRA LOW JITTER VCXO
Customer Reference
Detailed Description
LVDS VCXO Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Base Resonator
Crystal
Type
VCXO
Frequency - Output 1
296.703296MHz, 297MHz
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
Enable/Disable
Output
LVDS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±20ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
167mA
Ratings
-
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height
0.056" (1.43mm)
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
250£9.93772£2,484.43
Manufacturers Standard Package
Unit Price without VAT:£9.93772
Unit Price with VAT:£11.92526