
565CAA192M000ACGR | |
|---|---|
DigiKey Part Number | 863-565CAA192M000ACGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 565CAA192M000ACGR |
Description | 565CAA192M000ACGR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 192 MHz VCXO CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | ±20ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 145mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.056" (1.43mm) | |
Current - Supply (Disable) (Max) | 83mA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £9.68136 | £2,420.34 |
| 500 | £9.44860 | £4,724.30 |
| 750 | £9.33208 | £6,999.06 |
| Unit Price without VAT: | £9.68136 |
|---|---|
| Unit Price with VAT: | £11.61763 |

