565BAA100M000ACGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £7.33420
Datasheet
100 MHz VCXO LVDS Oscillator 1.8V ~ 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MHz VCXO LVDS Oscillator 1.8V ~ 3.3V Enable/Disable 6-SMD, No Lead
6-SMD 5x7

565BAA100M000ACGR

DigiKey Part Number
863-565BAA100M000ACGR-ND
Manufacturer
Manufacturer Product Number
565BAA100M000ACGR
Description
OSCILLATOR SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 MHz VCXO LVDS Oscillator 1.8V ~ 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
±20ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
140mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.056" (1.43mm)
Current - Supply (Disable) (Max)
83mA (Typ)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Strip
QuantityUnit PriceExt Price
250£6.65172£1,662.93
Manufacturers Standard Package
Unit Price without VAT:£6.65172
Unit Price with VAT:£7.98206