


565BAA100M000ABGR | |
|---|---|
DigiKey Part Number | 336-5991-1-ND - Cut Tape (CT) 336-5991-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 565BAA100M000ABGR |
Description | SINGLE ULTRA LOW JITTER VCXO |
Customer Reference | |
Detailed Description | 100 MHz VCXO LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | ±20ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 167mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.056" (1.43mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.30000 | £9.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £6.65172 | £1,662.93 |
| Unit Price without VAT: | £9.30000 |
|---|---|
| Unit Price with VAT: | £11.16000 |

