Parametric Equivalent

565ACB96M0000ACG | |
|---|---|
DigiKey Part Number | 863-565ACB96M0000ACGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 565ACB96M0000ACG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 96 MHz VCXO LVPECL Oscillator 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V, 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | ±70ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 170mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.056" (1.43mm) | |
Current - Supply (Disable) (Max) | 83mA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £7.85420 | £392.71 |
| 100 | £7.56550 | £756.55 |
| 150 | £7.42080 | £1,113.12 |
| 250 | £7.26056 | £1,815.14 |
| 350 | £7.16686 | £2,508.40 |
| 500 | £7.07678 | £3,538.39 |
| Unit Price without VAT: | £7.85420 |
|---|---|
| Unit Price with VAT: | £9.42504 |

