LVDS XO (Standard) Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LVDS XO (Standard) Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead
8 SMD

564BAJC002147ABG

DigiKey Part Number
336-564BAJC002147ABG-ND
Manufacturer
Manufacturer Product Number
564BAJC002147ABG
Description
DIFFERENTIAL/SINGLE-ENDED
Customer Reference
Detailed Description
LVDS XO (Standard) Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Strip
Part Status
Not For New Designs
Base Resonator
Crystal
Type
XO (Standard)
Frequency - Output 1
100MHz, 125MHz, 156.25MHz, 200MHz
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
Enable/Disable
Output
LVDS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±20ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
157mA
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height
0.052" (1.33mm)
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD (7x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in GBP
Strip
QuantityUnit PriceExt Price
50£19.40940£970.47
Manufacturers Standard Package
Unit Price without VAT:£19.40940
Unit Price with VAT:£23.29128