Parametric Equivalent

564BAJA002521CCGR | |
|---|---|
DigiKey Part Number | 863-564BAJA002521CCGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 564BAJA002521CCGR |
Description | DIFFERENTIAL/SINGLE-ENDED; ANY F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LVDS XO (Standard) Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Frequency - Output 1 | 470.2MHz, 650.4MHz, 750.6MHz, 935.6MHz | |
Frequency - Output 2 | - | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | - | |
Output | LVDS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±20ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 130mA | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height | 0.039" (1.00mm) | |
Package / Case | 8-SMD, No Lead | |
Current - Supply (Disable) (Max) | 73 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £33.21212 | £8,303.03 |
| Unit Price without VAT: | £33.21212 |
|---|---|
| Unit Price with VAT: | £39.85454 |

