


564AAAA000122BBG | |
|---|---|
DigiKey Part Number | 336-6058-ND |
Manufacturer | |
Manufacturer Product Number | 564AAAA000122BBG |
Description | XTAL OSC XO 1.0000GHZ LVPECL SMD |
Customer Reference | |
Detailed Description | 1 GHz XO (Standard) LVPECL Oscillator 2.5V, 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V, 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 160mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £37.54000 | £37.54 |
| 10 | £32.63700 | £326.37 |
| 25 | £30.87400 | £771.85 |
| 50 | £29.60600 | £1,480.30 |
| 100 | £29.30830 | £2,930.83 |
| Unit Price without VAT: | £37.54000 |
|---|---|
| Unit Price with VAT: | £45.04800 |

