
560GAA24M0000BBGR | |
|---|---|
DigiKey Part Number | 560GAA24M0000BBGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 560GAA24M0000BBGR |
Description | XTAL OSC XO 24.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | Oscillator 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £5.60120 | £1,400.30 |
| Unit Price without VAT: | £5.60120 |
|---|---|
| Unit Price with VAT: | £6.72144 |

