Parametric Equivalent

560CAB21M8453CCG | |
|---|---|
DigiKey Part Number | 863-560CAB21M8453CCGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 560CAB21M8453CCG |
Description | 560CAB21M8453CCG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 21.8453 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 135mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 73mA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £6.81440 | £340.72 |
| 100 | £6.55790 | £655.79 |
| 150 | £6.42940 | £964.41 |
| 250 | £6.28704 | £1,571.76 |
| 350 | £6.20380 | £2,171.33 |
| 500 | £6.12378 | £3,061.89 |
| 1,250 | £5.95143 | £7,439.29 |
| Unit Price without VAT: | £6.81440 |
|---|---|
| Unit Price with VAT: | £8.17728 |

