Parametric Equivalent

560BAB2480M00ACG | |
|---|---|
DigiKey Part Number | 863-560BAB2480M00ACGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 560BAB2480M00ACG |
Description | 560BAB2480M00ACG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.48 GHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 130mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.056" (1.43mm) | |
Current - Supply (Disable) (Max) | 73mA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £25.83240 | £1,291.62 |
| 100 | £25.05670 | £2,505.67 |
| 150 | £24.66827 | £3,700.24 |
| 250 | £24.23784 | £6,059.46 |
| Unit Price without VAT: | £25.83240 |
|---|---|
| Unit Price with VAT: | £30.99888 |

