Parametric Equivalent

560AAA910M000BCG | |
|---|---|
DigiKey Part Number | 863-560AAA910M000BCGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 560AAA910M000BCG |
Description | 560AAA910M000BCG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 910 MHz XO (Standard) LVPECL Oscillator 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V, 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 160mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 73mA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £22.71740 | £1,135.87 |
| 100 | £22.01980 | £2,201.98 |
| 150 | £21.67053 | £3,250.58 |
| 250 | £21.28344 | £5,320.86 |
| 350 | £21.05734 | £7,370.07 |
| Unit Price without VAT: | £22.71740 |
|---|---|
| Unit Price with VAT: | £27.26088 |


