560AAA004734ACGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £25.83240
Datasheet
New at DigiKey
Image for 560AAA004734ACGR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

560AAA004734ACGR

DigiKey Part Number
863-560AAA004734ACGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
560AAA004734ACGR
Description
560AAA004734ACGR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.0484793 GHz XO (Standard) LVPECL Oscillator 2.5V, 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V, 3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
160mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.056" (1.43mm)
Current - Supply (Disable) (Max)
73mA (Typ)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£24.23784£6,059.46
Manufacturers Standard Package
Unit Price without VAT:£24.23784
Unit Price with VAT:£29.08541