554AK000364DG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £63.49444
Datasheet
LVPECL VCXO Pin Configurable Oscillator 3.3V 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LVPECL VCXO Pin Configurable Oscillator 3.3V 8-SMD, No Lead
8 SMD

554AK000364DG

DigiKey Part Number
554AK000364DG-ND
Manufacturer
Manufacturer Product Number
554AK000364DG
Description
XTAL OSC VCXO 3.3V 8SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LVPECL VCXO Pin Configurable Oscillator 3.3V 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Strip
Part Status
Active
Base Resonator
Crystal
Type
VCXO
Frequency - Output 1
622.08MHz, 672.163MHz, 696.421MHz
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
130mA
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height
0.071" (1.80mm)
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD (7x5)
Current - Supply (Disable) (Max)
75 mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Strip
QuantityUnit PriceExt Price
50£63.49460£3,174.73
Manufacturers Standard Package
Unit Price without VAT:£63.49460
Unit Price with VAT:£76.19352