LVPECL VCXO Pin Configurable Oscillator 3.3V 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LVPECL VCXO Pin Configurable Oscillator 3.3V 8-SMD, No Lead
8 SMD

554AJ000351DGR

DigiKey Part Number
554AJ000351DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
554AJ000351DGR
Description
XTAL OSC VCXO 3.3V 8SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LVPECL VCXO Pin Configurable Oscillator 3.3V 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
VCXO
Frequency - Output 1
25MHz, 25.005MHz, 25.01MHz, 156.25MHz
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
130mA
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height
0.071" (1.80mm)
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD (7x5)
Current - Supply (Disable) (Max)
75 mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£38.78796£9,696.99
Manufacturers Standard Package
Unit Price without VAT:£38.78796
Unit Price with VAT:£46.54555