Parametric Equivalent

552CD001220DGR | |
|---|---|
DigiKey Part Number | 863-552CD001220DGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 552CD001220DGR |
Description | DIFFERENTIAL/SINGLE-ENDED DUAL F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CMOS VCXO Pin Configurable Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | VCXO | |
Frequency - Output 1 | 25.6MHz, 32.768MHz | |
Frequency - Output 2 | - | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 98mA | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height | 0.071" (1.80mm) | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Current - Supply (Disable) (Max) | 75 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £13.86312 | £3,465.78 |
| 500 | £13.55070 | £6,775.35 |
| Unit Price without VAT: | £13.86312 |
|---|---|
| Unit Price with VAT: | £16.63574 |


