549DCJB002070CCGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £20.01800
Datasheet
CML XO (Standard) Pin Configurable Oscillator 1.8V ~ 3.3V 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CML XO (Standard) Pin Configurable Oscillator 1.8V ~ 3.3V 8-SMD, No Lead
8-SMD No Lead 3,2x5mm

549DCJB002070CCGR

DigiKey Part Number
863-549DCJB002070CCGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
549DCJB002070CCGR
Description
DIFFERENTIAL/SINGLE-ENDED; ANY F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
CML XO (Standard) Pin Configurable Oscillator 1.8V ~ 3.3V 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency - Output 1
467.529296MHz, 469.832396MHz, 490.859068MHz, 493.277093MHz
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
-
Output
CML
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±7ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
121mA
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height
0.039" (1.00mm)
Package / Case
8-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£19.72588£4,931.47
Manufacturers Standard Package
Unit Price without VAT:£19.72588
Unit Price with VAT:£23.67106