156.25 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
156.25 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 8-SMD, No Lead
8 SMD

549CCAC000118ABGR

DigiKey Part Number
336-549CCAC000118ABGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
549CCAC000118ABGR
Description
DIFFERENTIAL/SINGLE-ENDED
Customer Reference
Detailed Description
156.25 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
2.5V
Frequency Stability
±7ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
127mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.052" (1.33mm)
Current - Supply (Disable) (Max)
112mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£11.43352£2,858.38
Manufacturers Standard Package
Unit Price without VAT:£11.43352
Unit Price with VAT:£13.72022