549BBJA002197BCG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £33.10416
Datasheet
New at DigiKey
Image for 549BBJA002197BCG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

549BBJA002197BCG

DigiKey Part Number
863-549BBJA002197BCGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
549BBJA002197BCG
Description
DIFFERENTIAL/SINGLE-ENDED; ANY F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LVDS XO (Standard) Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency - Output 1
100MHz, 108MHz, 115.2MHz, 132.3MHz
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
-
Output
LVDS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±10ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
121mA
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height
0.052" (1.33mm)
Package / Case
8-SMD, No Lead
Current - Supply (Disable) (Max)
112 mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
50£35.15740£1,757.87
100£34.15850£3,415.85
150£33.65847£5,048.77
Manufacturers Standard Package
Unit Price without VAT:£35.15740
Unit Price with VAT:£42.18888