549BBCC000118ACGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £13.65120
Datasheet
New at DigiKey
Image for 549BBCC000118ACGR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

549BBCC000118ACGR

DigiKey Part Number
863-549BBCC000118ACGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
549BBCC000118ACGR
Description
549BBCC000118ACGR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable (Reprogrammable)
Output
LVDS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
121mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.052" (1.33mm)
Current - Supply (Disable) (Max)
112mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£12.71100£3,177.75
500£12.41998£6,209.99
Manufacturers Standard Package
Unit Price without VAT:£12.71100
Unit Price with VAT:£15.25320