548DCAA000112CCG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £34.83324
Datasheet
New at DigiKey
Image for 548DCAA000112CCG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

548DCAA000112CCG

DigiKey Part Number
863-548DCAA000112CCGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
548DCAA000112CCG
Description
DIFFERENTIAL/SINGLE-ENDED; ANY F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 MHz XO (Standard) CML Oscillator 1.8V, 2.5V, 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
CML
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±7ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
121mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
112mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
50£36.97760£1,848.88
100£35.93430£3,593.43
150£35.41193£5,311.79
Manufacturers Standard Package
Unit Price without VAT:£36.97760
Unit Price with VAT:£44.37312