Parametric Equivalent
Parametric Equivalent

548ACAA000133CCG | |
|---|---|
DigiKey Part Number | 863-548ACAA000133CCGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 548ACAA000133CCG |
Description | DIFFERENTIAL/SINGLE-ENDED; ANY F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 MHz XO (Standard) LVPECL Oscillator 2.5V, 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVPECL | |
Voltage - Supply | 2.5V, 3.3V | |
Frequency Stability | ±7ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 153mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 112mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £36.97760 | £1,848.88 |
| 100 | £35.93430 | £3,593.43 |
| 150 | £35.41193 | £5,311.79 |
| Unit Price without VAT: | £36.97760 |
|---|---|
| Unit Price with VAT: | £44.37312 |

