547BCC002560ACG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £25.80872
Datasheet
New at DigiKey
Image for 547BCC002560ACG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

547BCC002560ACG

DigiKey Part Number
863-547BCC002560ACGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
547BCC002560ACG
Description
547BCC002560ACG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LVDS XO (Standard) Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency - Output 1
162MHz, 243MHz, 270MHz, 400MHz
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
Enable/Disable (Reprogrammable)
Output
LVDS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±7ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
121mA
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height
0.052" (1.33mm)
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD (7x5)
Current - Supply (Disable) (Max)
112 mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
50£27.48440£1,374.22
100£26.66940£2,666.94
150£26.26107£3,939.16
250£25.80872£6,452.18
Manufacturers Standard Package
Unit Price without VAT:£27.48440
Unit Price with VAT:£32.98128