
547ACA002623CCGR | |
|---|---|
DigiKey Part Number | 863-547ACA002623CCGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 547ACA002623CCGR |
Description | DIFFERENTIAL/SINGLE-ENDED; QUAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LVPECL XO (Standard) Pin Configurable Oscillator 2.5V, 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Frequency - Output 1 | 293.75MHz, 300MHz, 312.5MHz, 313.333333MHz | |
Frequency - Output 2 | - | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | Enable/Disable (Reprogrammable) | |
Output | LVPECL | |
Voltage - Supply | 2.5V, 3.3V | |
Frequency Stability | ±7ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 153mA | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height | 0.039" (1.00mm) | |
Package / Case | 8-SMD, No Lead | |
Current - Supply (Disable) (Max) | 112 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £13.25164 | £3,312.91 |
| 500 | £12.95052 | £6,475.26 |
| Unit Price without VAT: | £13.25164 |
|---|---|
| Unit Price with VAT: | £15.90197 |

