CML XO (Standard) Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

546DAA001046BBG

DigiKey Part Number
546DAA001046BBG-ND
Manufacturer
Manufacturer Product Number
546DAA001046BBG
Description
XTAL OSCILLATOR
Customer Reference
Detailed Description
CML XO (Standard) Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Strip
Part Status
Not For New Designs
Base Resonator
Crystal
Type
XO (Standard)
Frequency - Output 1
100MHz, 625MHz
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
Enable/Disable
Output
CML
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±20ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
121mA
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height
0.052" (1.33mm)
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Current - Supply (Disable) (Max)
112 mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in GBP
Strip
QuantityUnit PriceExt Price
50£16.98140£849.07
Manufacturers Standard Package
Unit Price without VAT:£16.98140
Unit Price with VAT:£20.37768