Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

545BCD125M000BCGR | |
|---|---|
DigiKey Part Number | 863-545BCD125M000BCGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 545BCD125M000BCGR |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±7ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 121mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 112mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £7.43928 | £1,859.82 |
| 500 | £7.25216 | £3,626.08 |
| 750 | £7.15841 | £5,368.81 |
| Unit Price without VAT: | £7.43928 |
|---|---|
| Unit Price with VAT: | £8.92714 |


