New at DigiKey
Image for 545BBA200M000CCG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

545BBA200M000CCG

DigiKey Part Number
863-545BBA200M000CCGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
545BBA200M000CCG
Description
DIFFERENTIAL/SINGLE-ENDED; SINGL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
200 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
121mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
112mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
50£10.01820£500.91
100£9.66440£966.44
150£9.48727£1,423.09
250£9.29100£2,322.75
350£9.17631£3,211.71
500£9.06600£4,533.00
Manufacturers Standard Package
Unit Price without VAT:£10.01820
Unit Price with VAT:£12.02184