Parametric Equivalent

545ABA312M508BCG | |
|---|---|
DigiKey Part Number | 863-545ABA312M508BCGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 545ABA312M508BCG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 312.508 MHz XO (Standard) LVPECL Oscillator 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V, 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 153mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 112mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £10.01820 | £500.91 |
| 100 | £9.66440 | £966.44 |
| 150 | £9.48727 | £1,423.09 |
| 250 | £9.29100 | £2,322.75 |
| 350 | £9.17631 | £3,211.71 |
| 500 | £9.06600 | £4,533.00 |
| Unit Price without VAT: | £10.01820 |
|---|---|
| Unit Price with VAT: | £12.02184 |


